This standard round toggle switch features a brass and chrome actuator and a gold-plated contact. It has a current rating of 100mA and a voltage rating of 28V AC. The switch is rated for 50,000 electrical cycles and has a maximum operating temperature of 85°C. It is also compliant with IP67, waterproof, and dust tight standards, and is lead-free and RoHS compliant.
NKK Switches M2022B2B3G01 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2022B2B3G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.