This 12.3mm DPDT on-on toggle switch has a current rating of 4A and a voltage rating of 125V AC or 30V DC. It features a brass and chrome actuator and silver contact plating. The switch is designed for panel mount with threads and is RoHS compliant. It has an electrical life of 25,000 cycles and operates within a temperature range of -30°C to 85°C.
NKK Switches M2022BB1W01-RA technical specifications.
| Actuator Length | 12.3mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022BB1W01-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.