DPDT toggle switch featuring a large bat lever actuator with a brass, chrome-plated finish and 11.5mm length. This non-illuminated switch offers solder lug termination and a 0.1A, 28VAC/28VDC rating with 0.4VA capacity. Designed for panel mounting with threads, it boasts an electrical life of 50,000 cycles and IP67, waterproof, and dust-tight ratings. Operating temperature range is -30°C to 85°C.
NKK Switches M2022BB3G01 technical specifications.
| Actuator Length | 11.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022BB3G01 to view detailed technical specifications.
No datasheet is available for this part.