
This standard round toggle switch features a brass and chrome actuator with a silver plating, rated for 6A and 30V DC, with a maximum operating temperature of 85°C and a minimum of -30°C. It is available in a panel mount with threads and is compliant with IP67, waterproof, and dust tight ratings. The switch has a non-illuminated and illuminated option and a 25000-cycle electrical life.
NKK Switches M2022BB3W01 technical specifications.
| Actuator Length | 11.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022BB3W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
