
DPDT miniature toggle switch featuring a flatted actuator with a 21.3mm length. This panel mount switch offers solder lug terminations and epoxy-sealed terminals for enhanced durability. It is rated for 6A AC at 125V and 4A DC at 30V, with a silver contact material and plating. The switch provides a non-illuminated, On-On circuit configuration and is RoHS compliant.
NKK Switches M2022E4S1W01 technical specifications.
| Actuator Length | 21.3mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2022E4S1W01 to view detailed technical specifications.
No datasheet is available for this part.