The M2022ES1G06 is a non-illuminated on-on toggle switch with a brass and chrome actuator. It features a panel mount with threads and can operate at temperatures between -30°C and 85°C. The switch has a voltage rating of 28V AC and 28V DC, and it can withstand 50,000 electrical cycles. The M2022ES1G06 contains lead and is suitable for use in applications where a standard and miniature toggle switch is required.
NKK Switches M2022ES1G06 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Series | M |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022ES1G06 to view detailed technical specifications.
No datasheet is available for this part.