
DPDT toggle switch with On-On function, featuring solder lug terminals and a horizontal mounting orientation. This non-illuminated, panel-mount switch offers a 6A max current rating at 250V AC (125V AC specified) and 30V DC. The brass, chrome-plated paddle actuator measures 11.4mm in length, complementing the silver contacts and plating. Operating within a temperature range of -30°C to 85°C, it boasts an electrical life of 25,000 cycles and is RoHS compliant.
NKK Switches M2022ES1W01 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Lever |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022ES1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.