DPDT toggle switch featuring a non-illuminated paddle actuator with a 14.2mm Nylon, Polyamide construction. Offers solder lug termination for panel mounting with threads, rated for 6A at 250VAC and 30VDC. Provides a reliable 25,000 cycle electrical life, with silver contacts and silver plating. Operating temperature range spans -30°C to 85°C.
NKK Switches M2022K2S1W01-A technical specifications.
| Actuator Length | 14.2mm |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Life (Hours) | 25000Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022K2S1W01-A to view detailed technical specifications.
No datasheet is available for this part.