NKK Switches M2022L1L3W01/9 technical specifications.
| Contact Plating | Silver |
| Current Rating | 4A |
| Package Quantity | 100 |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022L1L3W01/9 to view detailed technical specifications.
No datasheet is available for this part.