The M2022LL1A01 is a DPDT toggle switch rated for 6A at 125VAC and 250VAC, with a maximum DC voltage rating of 30V. It features a locking lever actuator and solder lug termination. The switch is designed for panel mount applications with threads and has a maximum power rating of 0.4W. It can operate within a temperature range of -30°C to 85°C.
NKK Switches M2022LL1A01 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2022LL1A01 to view detailed technical specifications.
No datasheet is available for this part.