
DPDT miniature toggle switch featuring a locking lever actuator with a 16.5mm brass, chrome-plated lever. This panel mount switch offers On-On circuitry with a 0.4VA (AC/DC) current rating at 28V AC/DC. It includes gold-plated copper contacts, solder lug terminations, and epoxy-sealed terminals for enhanced durability. Operating within a -30°C to 85°C temperature range, this RoHS compliant switch has an electrical life of 50,000 cycles.
NKK Switches M2022LL1G01 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022LL1G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
