DPDT toggle switch featuring a locking lever actuator with a chrome-plated brass construction and 16.5mm length. This non-illuminated switch offers PC pin termination for PC mounting with brackets, rated for 0.1A at 28VAC/28VDC, with a 0.4VA power handling capacity. Gold-plated copper contacts ensure reliable performance, and the component boasts an electrical and mechanical life of 50,000 cycles. Operating within a temperature range of -30°C to 85°C, it meets UL94 V-0 flammability standards.
NKK Switches M2022LL1G45 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Gold, Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 44.18mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022LL1G45 to view detailed technical specifications.
No datasheet is available for this part.