
This 16.5mm locking lever toggle switch has a silver contact material and a brass and chrome actuator. It features a non-illuminated design and is rated for 25,000 cycles of electrical life. The switch is lead-free and suitable for panel mounting with wire wrap termination.
NKK Switches M2022LL1W06 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022LL1W06 to view detailed technical specifications.
No datasheet is available for this part.