DPDT toggle switch featuring a small cone lever with a brass, chrome-plated finish and a standard round actuator. Rated for 6A at 250VAC and 30VDC, with silver contacts and silver plating for reliable conductivity. Offers a panel mount design with threads and solder lug terminations, providing 25,000 electrical cycles. Operates within a temperature range of -30°C to 85°C.
NKK Switches M2022Q4S1W01 technical specifications.
| Actuator Length | 21.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2022Q4S1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
