DPDT toggle switch featuring PC pins for vertical through-hole mounting with a right-angle orientation. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA contact rating and gold-plated copper contacts. Offers a 50,000 cycle electrical life and a standard round, small bat lever actuator with a brass, chrome-plated finish. Operating temperature range is -30°C to 85°C.
NKK Switches M2022S2A2G40 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 34.9mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022S2A2G40 to view detailed technical specifications.
No datasheet is available for this part.