DPDT toggle switch with PC pin termination and a small bat lever actuator. Features a 6A max current rating at 250VAC and 30VDC, with a 4A continuous rating. Offers a 25,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Non-illuminated, silver contacts with silver plating, and a brass/chrome actuator. Through-hole mounting with bracket included.
NKK Switches M2022S2A2W13 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022S2A2W13 to view detailed technical specifications.
No datasheet is available for this part.