
NKK Switches M2022S2A2W40/UC technical specifications.
| Package/Case | 200 |
| Contact Plating | Silver |
| Current Rating | 4A |
| Illumination Type | Illuminated |
| Series | M |
| Switch Function | On-On |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022S2A2W40/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.