
The M2022SA1W01 is a panel mount toggle switch with a standard round actuator made of brass and chrome. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 25000 cycles of electrical life and is compliant with RoHS regulations. It is available in bulk packaging and has a termination type of solder.
NKK Switches M2022SA1W01 technical specifications.
| Actuator Length | 12.27mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2022SA1W01 to view detailed technical specifications.
No datasheet is available for this part.