The M2022SA1W30 is a standard round toggle switch with an on-on function, rated for 4A and 125V AC, with a DC rated voltage of 30V. It features a brass and chrome actuator with a silver plating and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for panel mount and is available in bulk packaging.
NKK Switches M2022SA1W30 technical specifications.
| Actuator Length | 12.27mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022SA1W30 to view detailed technical specifications.
No datasheet is available for this part.