This DPDT toggle switch features a small bat lever actuator and PC pins for termination. It can handle a maximum current of 6 amps at 125 volts AC and a maximum AC voltage of 250 volts. The switch has an electrical life of 25,000 cycles and operates within a temperature range of -30 to 85 degrees Celsius. It is suitable for use in a variety of applications, including those requiring PC mounting.
NKK Switches M2022SA2W03 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2022SA2W03 to view detailed technical specifications.
No datasheet is available for this part.