
DPDT toggle switch featuring a small bat lever actuator with a 10.5mm brass, chrome-plated body. Offers solder lug termination and a panel mount design with threads. Rated for 6A at 250VAC and 30VDC, with a contact material of silver and gold plating. Provides 25,000 electrical cycles and operates within a temperature range of -30°C to 85°C.
NKK Switches M2022SS1A01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 4A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2022SS1A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
