The M2022SS1W02-BA is a DPDT toggle switch with a max current rating of 6A at 125VAC and a max AC voltage rating of 250V. It features a small bat lever actuator style and quick connect termination. The switch is designed for panel mount with threads and has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
NKK Switches M2022SS1W02-BA technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2022SS1W02-BA to view detailed technical specifications.
No datasheet is available for this part.