NKK Switches M2022SS1W03-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Orientation | Vertical |
| Series | M |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022SS1W03-RO to view detailed technical specifications.
No datasheet is available for this part.