
DPDT toggle switch featuring a small bat lever actuator with a 10.5mm brass, chrome-plated body. Offers PC pin termination for vertical panel mounting with bracket and threads, rated for 6A at 250VAC and 30VDC. Contact material is silver with silver plating, providing an electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches M2022SS1W40 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2022SS1W40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
