
DPDT toggle switch featuring PC pin termination for vertical through-hole mounting. Offers a 6A maximum current rating at 250VAC and 30VDC, with a 3A rating at 125VAC. Equipped with a small bat lever actuator, 10.5mm in length, made of chrome-plated brass. Provides 25,000 electrical cycles and 25,000 hours of operational life, functioning in temperatures from -30°C to 85°C.
NKK Switches M2022SS2W45 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 37.78mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Life (Hours) | 25000Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2022SS2W45 to view detailed technical specifications.
No datasheet is available for this part.