The M2022TJG02-GB-1G is a DPDT paddle rocker switch with a maximum current rating of 0.1A at 28VAC or DC and a maximum power rating of 0.4W at 28VAC or DC. It features a panel mount termination style and operates over a temperature range of -30 to 85 degrees Celsius. The switch has an electrical life of 50,000 cycles and a mechanical life of 50,000 cycles. It is designed for use in applications where a reliable and durable switching solution is required.
NKK Switches M2022TJG02-GB-1G technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2022TJG02-GB-1G to view detailed technical specifications.
No datasheet is available for this part.