The M2022TJW01-FB-1G is a DPDT rocker switch with a maximum current rating of 6 amps at 125 volts AC, and a maximum AC voltage rating of 250 volts. It also has a maximum DC voltage rating of 30 volts. The switch has an electrical life of 25,000 cycles and a mechanical life of 50,000 cycles. It is suitable for panel mounting and has a termination style of solder lug. The operating temperature range is from -30 degrees Celsius to 85 degrees Celsius.
NKK Switches M2022TJW01-FB-1G technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2022TJW01-FB-1G to view detailed technical specifications.
No datasheet is available for this part.