The M2022TNW01 is a 6A On-On DPDT panel mount switch from NKK Switches. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It is rated for 125V AC and 30V DC and is suitable for panel and flange mounting.
NKK Switches M2022TNW01 technical specifications.
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022TNW01 to view detailed technical specifications.
No datasheet is available for this part.