
DPDT rocker switch with PC pin termination, featuring a concave polyamide actuator. Offers a 6A max current rating at 250VAC and 30VDC, with a 4A continuous rating. Designed for through-hole mounting in a vertical orientation, this switch boasts a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches M2022TXW41-DC technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 35.49mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022TXW41-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.