The M2022TYW03-HG is a DPDT rocker switch with a large paddle actuator, rated for 6 amps at 125 volts AC and 250 volts AC. It has a maximum DC voltage rating of 30 volts and an electrical life of 25,000 cycles. The switch is designed for panel mount or through hole mounting and has a termination style of PC pins. It can operate within a temperature range of -30 to 85 degrees Celsius.
NKK Switches M2022TYW03-HG technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Large Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2022TYW03-HG to view detailed technical specifications.
No datasheet is available for this part.