NKK Switches M2023BB1A03-RA-RA technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4VA |
| Actuator Style | Large Bat Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2023BB1A03-RA-RA to view detailed technical specifications.
No datasheet is available for this part.