DPDT toggle switch featuring a locking lever actuator with a chrome-plated brass construction and 16.5mm length. This non-illuminated, PC mount switch offers gold-plated copper contacts and PC pin terminations. Rated for 0.1A at 28VAC/28VDC, it boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches M2023LL1G03 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2023LL1G03 to view detailed technical specifications.
No datasheet is available for this part.