
DPDT toggle switch featuring a vertical, panel-mount design with threaded mounting. Offers a standard round, small bat lever actuator with a 10.5mm brass, chrome-plated body. Contacts are gold-plated for reliable performance, rated for 0.1A at 28VAC/28VDC (0.4VA). Achieves an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. This non-illuminated, lead-free, and RoHS-compliant component utilizes solder lug termination.
NKK Switches M2023SS1G01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2023SS1G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
