
The M2023SS1G06 is a standard round toggle switch with a panel mount and threads, rated for 28V DC and 28V AC. It features a brass and chrome actuator with a standard round type and a non-illuminated design. The switch has a DPDT throw configuration and is capable of 50000 cycles of electrical life. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
NKK Switches M2023SS1G06 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Wire Wrap |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2023SS1G06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.