
DPDT toggle switch featuring a wire wrap termination and a small bat lever actuator. Rated for 6A at 250VAC and 30VDC, with a silver contact material and plating. Offers a 25,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Panel mountable with threaded housing and a 10.5mm brass, chrome-plated actuator.
NKK Switches M2023SS1W08 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Life (Hours) | 25000Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Wire Wrap |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023SS1W08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
