
This PC mount toggle switch features a standard round actuator made of brass and chrome, with a silver contact plating. It has a current rating of 3A and a voltage rating of 125V AC or 30V DC. The switch is designed for panel mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is lead-free and RoHS compliant, with a life expectancy of 25,000 hours and an electrical life of 25,000 cycles.
NKK Switches M2023SS1W30 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2023SS1W30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.