
This standard round toggle switch features a 10.5mm actuator made from brass and chrome materials. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for panel and vertical mount applications and is packaged in bulk. It meets RoHS compliance requirements and has a DC rated voltage of 30V and an AC voltage rating of 125V.
NKK Switches M2023SS1W40 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2023SS1W40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
