This DPDT toggle switch features a max current rating of 6A at 125VAC and a max AC voltage rating of 250V. It also has a max DC voltage rating of 30V and a max power rating of 0.4W at 28VAC or 28VDC. The switch has an electrical life of 50,000 cycles and is suitable for use in environments with operating temperatures ranging from -30°C to 85°C.
NKK Switches M2023SS4A03 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2023SS4A03 to view detailed technical specifications.
No datasheet is available for this part.