The M2023TJA01-GB is a DPDT rocker switch with a paddle actuator style and solder lug termination. It has a maximum current rating of 6 amps at 125VAC and a maximum AC voltage rating of 250V. The switch also has a maximum DC voltage rating of 30V and a maximum power rating of 0.4 watts at 28VAC or 28VDC. It is rated for 50,000 electrical and mechanical life cycles. The switch is suitable for panel mounting and has an operating temperature range of -30 to 85 degrees Celsius.
NKK Switches M2023TJA01-GB technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2023TJA01-GB to view detailed technical specifications.
No datasheet is available for this part.