
Illuminated rocker switch featuring a DPDT (Double Pole Double Throw) configuration with an On-Off-On function. This panel-mount, snap-in component offers a 6A maximum current rating at 250VAC and 30VDC, with a 3A continuous rating. It boasts a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The polyamide actuator and silver contacts ensure reliable operation across an operating temperature range of -30°C to 85°C.
NKK Switches M2023TJW01-FA-3A-CF technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 21.5mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Length | 21.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023TJW01-FA-3A-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
