
NKK Switches M2023TJW01/U technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2023TJW01/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.