The M2023TNG01-EE is a DPDT rocker switch with a small paddle actuator style, rated for 0.1A at 28VAC or 28VDC and 0.4W. It features a panel mount termination style and operates between -30°C and 85°C. The switch has an electrical life of 50,000 cycles and a mechanical life of 50,000 cycles.
NKK Switches M2023TNG01-EE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Small Paddle |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2023TNG01-EE to view detailed technical specifications.
No datasheet is available for this part.