The M2023TNW03-DB is a DPDT small rocker switch with a maximum current rating of 6 amps at 125VAC. It features a panel mount/through hole termination style and can operate within a temperature range of -30 to 85 degrees Celsius. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It is suitable for use in a variety of applications, including those requiring high reliability and durability.
NKK Switches M2023TNW03-DB technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Small Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2023TNW03-DB to view detailed technical specifications.
No datasheet is available for this part.