NKK Switches M2024E2S2W40 technical specifications.
| Actuator Length | 6.5mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 36.32mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2024E2S2W40 to view detailed technical specifications.
No datasheet is available for this part.