The M2024LL1W06-C is a SP3T toggle switch with a maximum current rating of 6 amps at 125 volts AC. It features a locking lever actuator style and wire wrap termination. The switch has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 30 volts. It is designed for panel mount applications with threads and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
NKK Switches M2024LL1W06-C technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2024LL1W06-C to view detailed technical specifications.
No datasheet is available for this part.