This standard round toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a brass and chrome actuator with a standard round shape and a non-illuminated design. The switch has a panel mount with threads and is rated for 25000 cycles of electrical life. It is available in bulk packaging and has a voltage rating of 30V DC and 125V AC.
NKK Switches M2024SS1A03 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2024SS1A03 to view detailed technical specifications.
No datasheet is available for this part.