
This standard round toggle switch features a brass and chrome actuator with gold contact plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 50000 cycles of electrical life and is compliant with RoHS regulations. It is available in a PC mount with bracket package type and is suitable for use in a variety of applications.
NKK Switches M2024SS2G45 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2024SS2G45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.