The M2024TJG03-FA is a 3-pole SP3T rocker switch with a maximum current rating of 0.1A at 28VAC or DC. It has a maximum AC voltage rating of 28V and a maximum power rating of 0.4W at 28VAC or DC. The switch features a rock actuator style and a panel mount/through hole termination style. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The M2024TJG03-FA is designed for use in a variety of applications, including those requiring high reliability and long lifespan, with an electrical life of 50,000 cycles and a mechanical life of 50,000 cycles.
NKK Switches M2024TJG03-FA technical specifications.
| Switch Configuration | ON ON ON |
| Pole Throw Configuration | SP3T |
| Actuator Style | Rocker |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2024TJG03-FA to view detailed technical specifications.
No datasheet is available for this part.