The M2024TJG03-FB-1F is a 3-position rocker switch with a SP3T configuration, rated for 28VAC/DC and 0.1A. It features a rockers actuator style and a PC pins termination style. The switch has a maximum power rating of 0.4W at 28VAC/DC and an electrical life of 50,000 cycles. It can operate in temperatures ranging from -30°C to 85°C and is suitable for panel mount/through hole mounting.
NKK Switches M2024TJG03-FB-1F technical specifications.
| Switch Configuration | ON ON ON |
| Pole Throw Configuration | SP3T |
| Actuator Style | Rocker |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2024TJG03-FB-1F to view detailed technical specifications.
No datasheet is available for this part.