
Illuminated rocker switch featuring a 3-position ON-ON-ON function with SP3T and 3P3T throw configurations. Offers PC pin termination for panel mount, snap-in installation. Rated for 0.1A at 28VAC/28VDC, with gold-plated copper contacts and a polyamide actuator. Provides 50,000 electrical and mechanical cycles, operating within a -30°C to 85°C temperature range. Lead-free and RoHS compliant.
NKK Switches M2024TJG03-GH-3A-CF technical specifications.
| Actuator Material | Polyamide |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 21.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | 3P3T, SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2024TJG03-GH-3A-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.